Part Details for WP7104ALUP/2YD-0L by Kingbright
Overview of WP7104ALUP/2YD-0L by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP7104ALUP/2YD-0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP7104ALUP2YD0L
|
Mouser Electronics | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd RoHS: Compliant | 1892 |
|
$1.0400 / $2.5200 | Buy Now |
DISTI #
WP7104ALUP/2YD-0L
|
TTI | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4430 | Buy Now |
DISTI #
000000000002414527
|
Sager | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd | 0 |
|
Buy Now |
Part Details for WP7104ALUP/2YD-0L
WP7104ALUP/2YD-0L CAD Models
WP7104ALUP/2YD-0L Part Data Attributes:
|
WP7104ALUP/2YD-0L
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7104ALUP/2YD-0L
Kingbright
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.9 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |