Part Details for WP7104ALUP/2SRD-0L by Kingbright
Overview of WP7104ALUP/2SRD-0L by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP7104ALUP/2SRD-0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP7104ALUP2SRD0L
|
Mouser Electronics | LED Circuit Board Indicators Red Red Diffused 640nm 300mcd RoHS: Compliant | 0 |
|
$0.5520 / $1.5300 | Order Now |
DISTI #
000000000002414526
|
Sager | LED Circuit Board Indicators Red Red Diffused 640nm 300mcd | 0 |
|
Buy Now |
Part Details for WP7104ALUP/2SRD-0L
WP7104ALUP/2SRD-0L CAD Models
WP7104ALUP/2SRD-0L Part Data Attributes:
|
WP7104ALUP/2SRD-0L
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7104ALUP/2SRD-0L
Kingbright
Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.9 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |