-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP7-P016VA1-R8000 by JAE Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP7-P016VA1-R8K
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.2350 | Order Now |
DISTI #
JAEWP7-P016VA1-R8000
|
Heilind Electronics | 16 Pin Plug | Americas - 0 in Stock |
|
$2,323.0461 / $2,359.3438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2342 / $0.4906 | Buy Now |
|
Bristol Electronics | 7437 |
|
RFQ | ||
|
Quest Components | 5949 |
|
$0.2940 / $0.9800 | Buy Now | |
|
Win Source Electronics | CONN PLUG 16POS SMD GOLD / 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 16890 |
|
$0.1940 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy