Part Details for WP5S-R10JT075 by TT Electronics Resistors
Overview of WP5S-R10JT075 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP5S-R10JT075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
Part Details for WP5S-R10JT075
WP5S-R10JT075 CAD Models
WP5S-R10JT075 Part Data Attributes
|
WP5S-R10JT075
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WP5S-R10JT075
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 150V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 23.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.2 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WP5S-R10JT075
This table gives cross-reference parts and alternative options found for WP5S-R10JT075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP5S-R10JT075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA85-R10JI | Fixed Resistor, Wire Wound, 5W, 0.1ohm, 150V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | WP5S-R10JT075 vs WA85-R10JI |
WA85-R10JI | RESISTOR, WIRE WOUND, 5W, 5%, 350ppm, 0.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | WP5S-R10JT075 vs WA85-R10JI |
WP5S-R10JT075 | COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | WP5S-R10JT075 vs WP5S-R10JT075 |