Part Details for WP5S-4K7JT075 by TT Electronics Welwyn Components
Overview of WP5S-4K7JT075 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP5S-4K7JT075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3042
|
Newark | Through Hole Wirewound Resistor, Wp-S Series, 4.7 Kohm, 5 W, - 5%, 150 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WP5S-4K7JT075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 489 |
|
$0.6320 / $0.9920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3062 / $0.3674 | Buy Now |
Part Details for WP5S-4K7JT075
WP5S-4K7JT075 CAD Models
WP5S-4K7JT075 Part Data Attributes
|
WP5S-4K7JT075
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP5S-4K7JT075
TT Electronics Welwyn Components
COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 23.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WP5S-4K7JT075
This table gives cross-reference parts and alternative options found for WP5S-4K7JT075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP5S-4K7JT075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP5S-4K7JPB | Fixed Resistor, Wire Wound, 5W, 4700ohm, 150V, 5% +/-Tol, 200ppm/Cel, | TT Electronics Resistors | WP5S-4K7JT075 vs WP5S-4K7JPB |