-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1234-ND
|
DigiKey | LED GRN/YLW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10048 In Stock |
|
$0.1103 / $0.5100 | Buy Now |
DISTI #
604-WP59GYW
|
Mouser Electronics | Standard LEDs - Through Hole GREEN/YELLOW 3-LEAD RoHS: Compliant | 5083 |
|
$0.1120 / $0.3600 | Buy Now |
DISTI #
V99:2348_18687981
|
Arrow Electronics | LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 855 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 1673 |
|
$0.1048 / $0.1170 | Buy Now |
DISTI #
70062956
|
RS | LED T-1 3/4 5mm Dome Wire Leads 2.5VForward Voltage 40Mcd Diffused Green Yellow | Kingbright WP59GYW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 117 |
|
$0.0970 | Buy Now |
DISTI #
68482509
|
Verical | LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 855 Package Multiple: 1 Date Code: 2318 | Americas - 1673 |
|
$0.1048 / $0.1170 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5 mm | 23 |
|
$0.1913 / $0.2295 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5 mm | 51 |
|
$0.2394 / $0.5320 | Buy Now |
DISTI #
WP59GYW
|
TTI | Standard LEDs - Through Hole GREEN/YELLOW 3-LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 20500 In Stock |
|
$0.1010 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP59GYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59GYW
Kingbright
T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |