Part Details for WP59EYW by Kingbright
Overview of WP59EYW by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP59EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1233-ND
|
DigiKey | LED RED/YLW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$0.1287 / $0.6000 | Buy Now |
DISTI #
604-WP59EYW
|
Mouser Electronics | Standard LEDs - Through Hole RED/YELLOW DIFFUSED RoHS: Compliant | 490 |
|
$0.1300 / $0.4700 | Buy Now |
DISTI #
V99:2348_18697307
|
Arrow Electronics | LED Bi-Color Hi-Eff. Red/Yellow 627nm/590nm 3-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 | Americas - 52 |
|
$0.1222 / $0.2283 | Buy Now |
DISTI #
70062955
|
RS | LED T-1 3/4 5mm Dome Wire Leads 2.5V Forward Voltage 40Mcd Diffused Red Yellow | Kingbright WP59EYW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 561 |
|
$0.2230 / $0.3180 | Buy Now |
DISTI #
59706038
|
Verical | LED Bi-Color Hi-Eff. Red/Yellow 627nm/590nm 3-Pin T-1 3/4 Bulk Min Qty: 49 Package Multiple: 1 Date Code: 2139 | Americas - 52 |
|
$0.1222 / $0.1940 | Buy Now |
DISTI #
WP59EYW
|
TTI | Standard LEDs - Through Hole RED/YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.1360 / $0.2090 | Buy Now |
DISTI #
000000000001395695
|
Sager | Standard LEDs - Through Hole RED/YELLOW DIFFUSED | 0 |
|
Buy Now |
Part Details for WP59EYW
WP59EYW CAD Models
WP59EYW Part Data Attributes:
|
WP59EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59EYW
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for WP59EYW
This table gives cross-reference parts and alternative options found for WP59EYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP59EYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59GYW | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs L59GYW |
L59EYW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs L59EYW |
WP59GYC | T-1 3/4 DUAL COLOR LED, YELLOW/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs WP59GYC |
L-59EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs L-59EYW |
L-59EYC | Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs L-59EYC |
L59EYC | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EYW vs L59EYC |