Part Details for WP59CB/EYW by Kingbright
Overview of WP59CB/EYW by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP59CB/EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP59CB/EYW
|
Mouser Electronics | LED Circuit Board Indicators Red Yel 625 588nm White Diffused RoHS: Compliant | 0 |
|
$0.2160 / $0.6700 | Order Now |
DISTI #
000000000001395688
|
Sager | LED Circuit Board Indicators Red Yel 625 588nm White Diffused | 0 |
|
Buy Now |
Part Details for WP59CB/EYW
WP59CB/EYW CAD Models
WP59CB/EYW Part Data Attributes
|
WP59CB/EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59CB/EYW
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for WP59CB/EYW
This table gives cross-reference parts and alternative options found for WP59CB/EYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP59CB/EYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59EYW-TNB2.54 | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | Kingbright | WP59CB/EYW vs L59EYW-TNB2.54 |
L-150LVS/1EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | Kingbright | WP59CB/EYW vs L-150LVS/1EYW |
L59EYWTNB254 | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | Kingbright | WP59CB/EYW vs L59EYWTNB254 |
L-59EYW-TNR2.54 | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, | Kingbright | WP59CB/EYW vs L-59EYW-TNR2.54 |
L-59BL/1EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59CB/EYW vs L-59BL/1EYW |