-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1719-ND
|
DigiKey | LED CBI 5MM GRN/RED RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1536 In Stock |
|
$0.3502 / $1.0900 | Buy Now |
DISTI #
604-WP59CBEGW
|
Mouser Electronics | LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd RoHS: Compliant | 1382 |
|
$0.4030 / $1.0900 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, DIFFUSED WHITE, T-1 3/4, 5MM | 328 |
|
$0.3678 / $0.7881 | Buy Now |
DISTI #
WP59CB/EGW
|
TTI | LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8700 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
000000000001395687
|
Sager | LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd Min Qty: 1000 | 6357 |
|
$0.3070 / $0.3390 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP59CB/EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59CB/EGW
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |