Part Details for WP59BL/EYW by Kingbright
Overview of WP59BL/EYW by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP59BL/EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1302-ND
|
DigiKey | LED CBI 5MM RED/YELLOW RA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WP59BL/EYW
|
TTI | LED Circuit Board Indicators Red Yel 625 588nm White Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395685
|
Sager | LED Circuit Board Indicators Red Yel 625 588nm White Diffused | 0 |
|
Buy Now |
Part Details for WP59BL/EYW
WP59BL/EYW CAD Models
WP59BL/EYW Part Data Attributes
|
WP59BL/EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59BL/EYW
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.24 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |