Part Details for WP5603SYDL/SD/J by Kingbright
Overview of WP5603SYDL/SD/J by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for WP5603SYDL/SD/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414517
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for WP5603SYDL/SD/J
WP5603SYDL/SD/J CAD Models
WP5603SYDL/SD/J Part Data Attributes
|
WP5603SYDL/SD/J
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP5603SYDL/SD/J
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 5.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | SEMI DIFFUSED YELLOW | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG | |
Peak Wavelength | 590 nm | |
Shape | OVAL | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |