WP4U1+
Mini-Circuits
Description: Combiner, 1875MHz Min, 2800MHz Max, 1.9dB Insertion Loss-Max, 0.118 X 0.118 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, CASE DQ1225, 12 PIN

Overview of WP4U1+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WP4U1+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-WP4U1+TR-ND
DigiKey RF PWR DVDR 1.875-2.8GHZ 12VQFN Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.8600
  • 1,000 $1.7875
$1.7875 / $1.8600 Buy Now
DISTI # 139-WP4U1
Mouser Electronics Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant 1661
  • 1 $2.2600
  • 50 $2.2000
  • 100 $2.1100
  • 200 $1.9400
  • 500 $1.8600
  • 1,000 $1.7200
$1.7200 / $2.2600 Buy Now
LCSC 1.875GHz2.8GHz 0.7dB VQFN-12-EP RF Power Splitters / Combiners ROHS 5
  • 1 $2.3432
  • 10 $2.2835
  • 30 $2.2443
  • 100 $2.2050
$2.2050 / $2.3432 Buy Now

CAD Models for WP4U1+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP4U1+ by Mini-Circuits

WP4U1+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
ISOLATION-MIN (DB):15
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
31.76 dBm
Insertion Loss-Max
1.9 dB
Isolation-Min
15 dB
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
12
Operating Frequency-Max
2800 MHz
Operating Frequency-Min
1875 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
RF/Microwave Device Type
COMBINER
Surface Mount
YES
Terminal Finish
Tin/Silver/Nickel (Sn/Ag/Ni)
VSWR-Max
1.5
Want to compare parts?
  1. WP4U1+
    Mini-Circuits
    Combiner, 1875MHz Min, 2800MHz Max, 1.9dB Insertion Loss-Max, 0.118 X 0.118 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, CASE DQ1225, 12 PIN
    VS

Related Parts for WP4U1+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP4U1+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP4U1+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of WP4U1+ would you like to use for your alert(s)?
  • Please alert me when WP4U1+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP4U1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP4U1+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP4U1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP4U1+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP4U1+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: