Part Details for WP441W6A1-400-NFEI by Microchip Technology Inc
Overview of WP441W6A1-400-NFEI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WP441W6A1-400-NFEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5521
|
Newark | Wp4 41W6,no Enc,400Mh, lfballs, pbfbump, a1 1503 Hbbga 40X40X3.23Mm Tray Rohs Compliant: Yes |Microchip WP441W6A1-400-NFEI Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.9400 / $490.9200 | Buy Now |
DISTI #
WP441W6A1-400-NFEI-ND
|
DigiKey | WP4 41W6,NO ENC,400MH,LFBALLS,PB Min Qty: 21 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$490.9210 | Buy Now |
DISTI #
WP441W6A1-400-NFEI
|
Avnet Americas | - Trays (Alt: WP441W6A1-400-NFEI) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$371.9400 / $490.9200 | Buy Now |
DISTI #
494-441W6A1-400-NFEI
|
Mouser Electronics | Network Controller & Processor ICs WP4 41W6,No Enc,400Mh,LFballs,PBFbump,A1 RoHS: Compliant | 0 |
|
$409.0000 | Order Now |
DISTI #
WP441W6A1-400-NFEI
|
Microchip Technology Inc | WP4 41W6,No Enc,400Mh,LFballs,PBFbump,A1, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
21 Alternates Available |
|
$371.9400 / $490.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 | 0 |
|
$380.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$398.5100 / $995.8700 | Buy Now | |
|
Ameya Holding Limited | 21 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 21 Package Multiple: 21 | 0 |
|
$395.1900 / $421.5300 | Buy Now |
DISTI #
WP441W6A1-400-NFEI
|
Avnet Silica | (Alt: WP441W6A1-400-NFEI) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WP441W6A1-400-NFEI
WP441W6A1-400-NFEI CAD Models
WP441W6A1-400-NFEI Part Data Attributes:
|
WP441W6A1-400-NFEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WP441W6A1-400-NFEI
Microchip Technology Inc
WP4 41W6 No Enc 400Mh LFballs PBFbump A1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HBBGA-1503 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B1503 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 1503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |