Part Details for WP4060QBC/D by Kingbright
Overview of WP4060QBC/D by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for WP4060QBC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_25829829
|
Arrow Electronics | WP4060QBC/D Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 | Americas - 500 |
|
$0.0649 / $0.1363 | Buy Now |
DISTI #
55797969
|
Verical | WP4060QBC/D Min Qty: 500 Package Multiple: 1 Date Code: 2119 | Americas - 500 |
|
$0.0649 | Buy Now |
DISTI #
C1S410302027263
|
Chip1Stop | Unclassified | 500 |
|
$0.1390 | Buy Now |
Part Details for WP4060QBC/D
WP4060QBC/D CAD Models
WP4060QBC/D Part Data Attributes
|
WP4060QBC/D
Kingbright
Buy Now
|
Compare Parts:
WP4060QBC/D
Kingbright
|
Samacsys Manufacturer | Kingbright |