Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
SENSOR PHOTO 940NM TOP VIEW RAD
Min Qty:
1
Lead time:
6 Weeks
Container:
Bag
|
18503 In Stock
|
-
1
$0.4000
-
10
$0.2460
-
100
$0.1417
-
1,000
$0.1109
-
2,000
$0.1017
-
5,000
$0.0924
-
10,000
$0.0862
-
25,000
$0.0832
|
$0.0832 / $0.4000
|
Buy Now
|
|
DISTI #
604-WP3DP3BT/BD-P22
|
Mouser Electronics
|
Phototransistors 3mm PHOTOTRANSISTOR
RoHS:
Compliant
|
3952
|
-
1
$0.4000
-
10
$0.2460
-
100
$0.1420
-
1,000
$0.1100
-
2,000
$0.1030
|
$0.1030 / $0.4000
|
Buy Now
|
|
|
Future Electronics
|
WP3DP3BT Series 940 nm 30 V 100 mW NPN Silicon Phototransistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
1000
Container:
Bag
|
0Bag
|
-
1,000
$0.1060
-
3,000
$0.1010
-
5,000
$0.0992
-
10,000
$0.0965
-
20,000
$0.0924
|
$0.0924 / $0.1060
|
Buy Now
|
|
DISTI #
000000000007155263
|
Sager
|
Phototransistors 3mm PHOTOTRANSISTOR
|
0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
KINGBRIGHT ELECTRONIC CO LTD
|
|
|
|
|
|
|
|
Optoelectronic Device Type
|
|
|
Want to compare parts?
-
Kingbright
Photo Transistor,
VS
-