Part Details for WP350-1CC by Carlisle Interconnect Technologies
Overview of WP350-1CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for WP350-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$61.7700 / $164.8600 | Buy Now |
Part Details for WP350-1CC
WP350-1CC CAD Models
WP350-1CC Part Data Attributes:
|
WP350-1CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
WP350-1CC
Carlisle Interconnect Technologies
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.074 inch | |
Body Diameter | 0.094 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 3500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 100 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |