Part Details for WP32C0W5NHEI-450B2 by Microchip Technology Inc
Overview of WP32C0W5NHEI-450B2 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP32C0W5NHEI-450B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WP32C0W5NHEI-450B2
WP32C0W5NHEI-450B2 CAD Models
WP32C0W5NHEI-450B2 Part Data Attributes
|
WP32C0W5NHEI-450B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WP32C0W5NHEI-450B2
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-896 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B896 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |