Part Details for WP2SZI-R051JT06 by TT Electronics plc
Results Overview of WP2SZI-R051JT06 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP2SZI-R051JT06 Information
WP2SZI-R051JT06 by TT Electronics plc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WP2SZI-R051JT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WP2SZI-R051JT06
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 0.051 Ohms 5% ZI- Form RoHS: Compliant | 1054 |
|
$0.2640 / $1.2600 | Buy Now |