Part Details for WP2S-560RJA25 by TT Electronics Welwyn Components
Overview of WP2S-560RJA25 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP2S-560RJA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1876
|
Newark | Through Hole Wirewound Resistor, Wp-S Series, 560 Ohm, 2 W, - 5%, 50 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WP2S-560RJA25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3854 |
|
$0.2620 / $0.8630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.1711 / $0.2692 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 Partner Stock |
|
$0.1711 / $0.2692 | Buy Now |
Part Details for WP2S-560RJA25
WP2S-560RJA25 CAD Models
WP2S-560RJA25 Part Data Attributes
|
WP2S-560RJA25
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP2S-560RJA25
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 560ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WP2S-560RJA25
This table gives cross-reference parts and alternative options found for WP2S-560RJA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP2S-560RJA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA83-560RJI | Fixed Resistor, Wire Wound, 2W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | WP2S-560RJA25 vs WA83-560RJI |
WP2S-560RJPB | Fixed Resistor, Wire Wound, 2W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, | TT Electronics Resistors | WP2S-560RJA25 vs WP2S-560RJPB |