Part Details for WP27D-P030VA3-R15000 by JAE Electronics
Overview of WP27D-P030VA3-R15000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP27D-P030VA3-R15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP27DP030VA3R15K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P 0.35MM PITCH 0.6MM B2B FPC PIN RoHS: Compliant | 8375 |
|
$0.6780 / $1.0400 | Buy Now |
DISTI #
JAEWP27D-P030VA3-R15000
|
Heilind Electronics | WP27D-P030VA3-R15000 15K/ROLL | Americas - 0 in Stock |
|
$12,522.7080 | Buy Now |