-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Hyr-gre-blu, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP154A4SUREQBFZGW by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1492-ND
|
DigiKey | LED RGB DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1927 In Stock |
|
$0.6056 / $1.9200 | Buy Now |
DISTI #
604-WP154A4SUREQBFZW
|
Mouser Electronics | Multi-Color LEDs 5MM FULL COLOR LED RoHS: Compliant | 33 |
|
$0.6750 / $1.7600 | Buy Now |
DISTI #
V99:2348_22522044
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 460nm/515nm/645nm 4-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2448 | Americas - 1000 |
|
$0.6335 / $1.0973 | Buy Now |
|
Future Electronics | RGB 5 mm 60° 1000/1300/500 mcd Diffused 4 Lead LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag |
0 Bag |
|
$0.6150 / $0.6300 | Buy Now |
DISTI #
87135375
|
Verical | LED Tri-Color Blue/Green/Red 460nm/515nm/645nm 4-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2448 | Americas - 1000 |
|
$1.0973 | Buy Now |
DISTI #
WP154A4SUREQBFZGW
|
TTI | Multi-Color LEDs 5MM FULL COLOR LED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10400 In Stock |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
000000000003580263
|
Sager | Standard LEDs - Through Hole 5MM FULL COLOR LED Min Qty: 1 | 4605 |
|
$0.6272 / $0.7333 | Buy Now |
|
LCSC | PluginD5mm RGB LEDs ROHS | 500 |
|
$1.0497 / $1.6081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP154A4SUREQBFZGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP154A4SUREQBFZGW
Kingbright
Triple Color LED, Hyr-gre-blu, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYR-GRE-BLU | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 1000.0/1300.0/500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 640/515/461 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |