-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 TRIPLE COLOR LED, HYR-GRE-BLU, 5mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1615-ND
|
DigiKey | LED RGB CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4229 In Stock |
|
$0.6054 / $1.8800 | Buy Now |
DISTI #
604-WP154A4SUREQBFZG
|
Mouser Electronics | Standard LEDs - Through Hole RGB 630/525/465nm 750/420/750mcd 60Deg RoHS: Compliant | 3671 |
|
$0.6750 / $1.8800 | Buy Now |
DISTI #
V99:2348_22725062
|
Arrow Electronics | LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/645nm 3.3V/3.3V/1.9V 4-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2409 | Americas - 922 |
|
$0.6338 / $1.1451 | Buy Now |
|
Future Electronics | Hyper Red/Green/Blue 50º Water Clear Full Color LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6400 / $0.6650 | Buy Now |
DISTI #
78968610
|
Verical | LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/645nm 3.3V/3.3V/1.9V 4-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2409 | Americas - 922 |
|
$0.6338 / $1.1451 | Buy Now |
|
Bristol Electronics | 1376 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 225 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, HYR-GRE-BLU, WATER CLEAR, T-1 3/4, 5MM | 40 |
|
$0.8174 / $1.3623 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, HYR-GRE-BLU, WATER CLEAR, T-1 3/4, 5MM | 180 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
WP154A4SUREQBFZGC
|
TTI | Standard LEDs - Through Hole RGB 630/525/465nm 750/420/750mcd 60Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6900 In Stock |
|
$0.6100 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP154A4SUREQBFZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP154A4SUREQBFZGC
Kingbright
T-1 3/4 TRIPLE COLOR LED, HYR-GRE-BLU, 5mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYR-GRE-BLU | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0/1700.0/1100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 640/515/461 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 50 deg |