-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.7mm, 4.7MM, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP1533BQ/ID by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1550-5-ND
|
DigiKey | LED CBI 4.7MM RED HSG RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1953 In Stock |
|
$0.1974 / $0.8500 | Buy Now |
DISTI #
604-WP1533BQID
|
Mouser Electronics | LED Circuit Board Indicators Red Red Diffused 625nm 30mcd RoHS: Compliant | 0 |
|
$0.1970 / $0.7100 | Order Now |
DISTI #
V99:2348_18814450
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 | Americas - 27 |
|
$0.1739 / $0.3646 | Buy Now |
|
Future Electronics | Red 4.7 mm 60º 70 mcd 2 V Tinted Diffused Right Angle Singe LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 820 Container: Bag |
0 Bag |
|
$0.1950 / $0.2050 | Buy Now |
DISTI #
WP1533BQ/ID
|
TTI | LED Circuit Board Indicators Red Red Diffused 625nm 30mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 820 Package Multiple: 82 Container: Tube | Americas - 0 |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
000000000001395579
|
Sager | LED Circuit Board Indicators Red Red Diffused 625nm 30mcd Min Qty: 1 | 633 |
|
$0.1768 / $0.1919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP1533BQ/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1533BQ/ID
Kingbright
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.7mm, 4.7MM, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.7MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |