Part Details for WP1533BQ/GD by Kingbright
Overview of WP1533BQ/GD by Kingbright
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1533BQ/GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1549-5-ND
|
DigiKey | LED CBI 4.7MM GREEN RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4638 In Stock |
|
$0.1983 / $0.6800 | Buy Now |
DISTI #
604-WP1533BQGD
|
Mouser Electronics | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd RoHS: Compliant | 2820 |
|
$0.1980 / $0.6100 | Buy Now |
DISTI #
V99:2348_18815394
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Tube RoHS: Compliant Min Qty: 503 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 | Americas - 3614 |
|
$0.1936 / $0.1988 | Buy Now |
|
Future Electronics | Green Ø 4.7 mm 60° 50 mcd 2.5 V Right Angle Diffused LED RoHS: Compliant pbFree: Yes Min Qty: 820 Package Multiple: 820 Container: Tube | 0Tube |
|
$0.1900 / $0.2050 | Buy Now |
DISTI #
66334499
|
Verical | LED Uni-Color Green 565nm 2-Pin Tube RoHS: Compliant Min Qty: 503 Package Multiple: 1 Date Code: 2230 | Americas - 3614 |
|
$0.1936 / $0.1988 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1817 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 4.7 mm | 652 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 4.7 mm | 1240 |
|
$0.3062 / $0.7655 | Buy Now |
DISTI #
WP1533BQ/GD
|
TTI | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 82 Package Multiple: 82 Container: Tube |
Americas - 3608 In Stock |
|
$0.1950 / $0.2080 | Buy Now |
DISTI #
000000000001395578
|
Sager | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd Min Qty: 1 | 69 |
|
$0.2121 / $0.2929 | Buy Now |
Part Details for WP1533BQ/GD
WP1533BQ/GD CAD Models
WP1533BQ/GD Part Data Attributes
|
WP1533BQ/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1533BQ/GD
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 4.7mm, 4.7 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.7 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |