Part Details for WP1503EB/2ID by Kingbright
Overview of WP1503EB/2ID by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1503EB/2ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1553-ND
|
DigiKey | LED CBI 5MM BI-LVL RED RA Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP1503EB2ID
|
Mouser Electronics | LED Circuit Board Indicators Red Red Diffused 625nm 30mcd RoHS: Compliant | 486 |
|
$0.4120 / $1.2900 | Buy Now |
DISTI #
000000000001395551
|
Sager | LED Circuit Board Indicators Red Red Diffused 625nm 30mcd | 0 |
|
Buy Now |
Part Details for WP1503EB/2ID
WP1503EB/2ID CAD Models
WP1503EB/2ID Part Data Attributes
|
WP1503EB/2ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1503EB/2ID
Kingbright
T-1 3/4 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |