-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1557-ND
|
DigiKey | LED CBI 5MM RED RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1001 In Stock |
|
$0.1554 / $0.5700 | Buy Now |
DISTI #
604-WP1503CB/ID
|
Mouser Electronics | LED Circuit Board Indicators Red 625nm Diffused 30mcd RoHS: Compliant | 1976 |
|
$0.1630 / $0.5600 | Buy Now |
DISTI #
V99:2348_19220586
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 | Americas - 37 |
|
$0.1423 / $0.2229 | Buy Now |
|
Future Electronics | Red T-1 3/4 5 mm 60° Tinted Diffused 50 mcd 2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1500 / $0.1780 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED, T-1 3/4, 5MM | 505 |
|
$0.1586 / $0.3399 | Buy Now |
DISTI #
WP1503CB/ID
|
TTI | LED Circuit Board Indicators Red 625nm Diffused 30mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 24300 In Stock |
|
$0.1550 / $0.2460 | Buy Now |
DISTI #
000000000001395547
|
Sager | LED Circuit Board Indicators Red 625nm Diffused 30mcd Min Qty: 1 | 0 |
|
$0.1515 / $0.2000 | Buy Now |
DISTI #
C1S410300045122
|
Chip1Stop | LED Uni-Color Red 627nm 2-Pin Bulk RoHS: Compliant | 37 |
|
$0.2229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP1503CB/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1503CB/ID
Kingbright
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |