Part Details for WP144HDT by Kingbright
Overview of WP144HDT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for WP144HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP144HDT-ND
|
DigiKey | LED RED DIFFUSED RECTANGULAR T/H Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP144HDT
|
Mouser Electronics | Standard LEDs - Through Hole Red 660nm Diffused 1mcd RoHS: Compliant | 0 |
|
$0.0620 / $0.0680 | Order Now |
DISTI #
000000000001395542
|
Sager | Standard LEDs - Through Hole Red 660nm Diffused 1mcd | 0 |
|
Buy Now |
Part Details for WP144HDT
WP144HDT CAD Models
WP144HDT Part Data Attributes:
|
WP144HDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP144HDT
Kingbright
SINGLE COLOR LED, BRIGHT RED, 3.9mm, 1.90 X 3.90 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.90 X 3.90 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |