Part Details for WP142-1CCSF by Amphenol Cable & Interconnect Technologies
Results Overview of WP142-1CCSF by Amphenol Cable & Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP142-1CCSF Information
WP142-1CCSF by Amphenol Cable & Interconnect Technologies is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WP142-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.8200 / $358.3400 | Buy Now |
DISTI #
WP142-1CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for WP142-1CCSF
WP142-1CCSF CAD Models
WP142-1CCSF Part Data Attributes
|
WP142-1CCSF
Amphenol Cable & Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
WP142-1CCSF
Amphenol Cable & Interconnect Technologies
RF Connector Adapter, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 100 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C |