Datasheets
WP1413GDT by: Kingbright

SINGLE COLOR LED, GREEN, 4mm, 4 MM, ROHS COMPLIANT PACKAGE-2

Part Details for WP1413GDT by Kingbright

Overview of WP1413GDT by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WP1413GDT

Part # Distributor Description Stock Price Buy
Quest Components SINGLE COLOR LED, GREEN, 4MM 755
  • 1 $0.3000
  • 41 $0.2000
  • 251 $0.1600
$0.1600 / $0.3000 Buy Now
DISTI # 000000000001395533
Sager Standard LEDs - Through Hole 4MM GRN CYLIN LAMP THRU HOLE 0
Buy Now

Part Details for WP1413GDT

WP1413GDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP1413GDT Part Data Attributes

WP1413GDT Kingbright
Buy Now Datasheet
Compare Parts:
WP1413GDT Kingbright SINGLE COLOR LED, GREEN, 4mm, 4 MM, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description 4 MM, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type DIFFUSED
Luminous Intensity-Nom 3.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape CYLINDRICAL
Size 4 mm
Surface Mount NO
T-code T1-1/2
Terminal Pitch 2.54 mm
Viewing Angle 100 deg

Alternate Parts for WP1413GDT

This table gives cross-reference parts and alternative options found for WP1413GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1413GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W1413GDT SINGLE COLOR LED, GREEN, 4mm, Kingbright WP1413GDT vs W1413GDT
Part Number Description Manufacturer Compare
W1413GDT SINGLE COLOR LED, GREEN, 4mm, Kingbright WP1413GDT vs W1413GDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP1413GDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP1413GDT by Kingbright

Select Manufacturer
Which Manufacturer of WP1413GDT would you like to use for your alert(s)?
  • Please alert me when WP1413GDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP1413GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP1413GDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP1413GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP1413GDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP1413GDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: