Part Details for WP140-1CCSF by Carlisle Interconnect Technologies
Overview of WP140-1CCSF by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for WP140-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$122.0400 / $325.7000 | Buy Now |
Part Details for WP140-1CCSF
WP140-1CCSF CAD Models
WP140-1CCSF Part Data Attributes:
|
WP140-1CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
WP140-1CCSF
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 100 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C |