There are no models available for this part yet.
Overview of WP138A8QMP/YD/TG by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WP138A8QMP/YD/TG by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
754-WP138A8QMP/YD/TGCT-ND
|
DigiKey | LED CBI 3.4MM YELLOW SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2718 / $0.9300 | Buy Now | |
DISTI #
604-WP138A8QMP/YD/TG
|
Mouser Electronics | LED Circuit Board Indicators Yellow 588nm Diffused SMD 15mcd RoHS: Compliant | 631 |
|
$0.3490 / $1.0900 | Buy Now | |
Bristol Electronics | 587 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED YELLOW, T-1, 3.4MM | 920 |
|
$0.2549 / $0.6117 | Buy Now | ||
DISTI #
000000000002414484
|
Sager | LED Circuit Board Indicators Yellow 588nm Diffused SMD 15mcd | 0 |
|
Buy Now |
CAD Models for WP138A8QMP/YD/TG by Kingbright
Part Data Attributes for WP138A8QMP/YD/TG by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
15.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
11.5 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
3.4 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|