Part Details for WP1384AD/ID by Kingbright
Overview of WP1384AD/ID by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1384AD/ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1712-ND
|
DigiKey | LED CBI 3.4MM RED DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
686 In Stock |
|
$0.1536 / $0.7100 | Buy Now |
DISTI #
604-WP1384AD/ID
|
Mouser Electronics | LED Circuit Board Indicators Red 625nm Diffused 20mcd RoHS: Compliant | 589 |
|
$0.1630 / $0.7000 | Buy Now |
DISTI #
V99:2348_19220579
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1849 | Americas - 23 |
|
$0.1372 / $0.2238 | Buy Now |
|
Future Electronics | WP1384AD Series 2.2 V 30mA 3.4 mm Single-Level Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1460 / $0.1640 | Buy Now |
DISTI #
WP1384AD/ID
|
TTI | LED Circuit Board Indicators Red 625nm Diffused 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1660 / $0.1750 | Buy Now |
DISTI #
000000000001395526
|
Sager | LED Circuit Board Indicators Red 625nm Diffused 20mcd | 0 |
|
Buy Now |
Part Details for WP1384AD/ID
WP1384AD/ID CAD Models
WP1384AD/ID Part Data Attributes
|
WP1384AD/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1384AD/ID
Kingbright
Single Color LED, High Efficiency Red, Diffused, 3.4mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |