Datasheets
WP132XGC by: Kingbright

T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP132XGC by Kingbright

Overview of WP132XGC by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WP132XGC

Part # Distributor Description Stock Price Buy
DISTI # WP132XGC-ND
DigiKey LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk 595
In Stock
  • 1 $0.3400
  • 10 $0.1950
  • 100 $0.1204
  • 500 $0.0915
  • 1,000 $0.0826
  • 2,000 $0.0754
  • 5,000 $0.0678
  • 10,000 $0.0632
  • 25,000 $0.0584
$0.0584 / $0.3400 Buy Now
DISTI # 604-WP132XGC
Mouser Electronics Standard LEDs - Through Hole Green 568nm Water Clear 40mcd RoHS: Compliant 14075
  • 1 $0.2900
  • 10 $0.2370
  • 100 $0.1060
  • 1,000 $0.0780
  • 2,000 $0.0680
  • 10,000 $0.0540
  • 25,000 $0.0510
  • 50,000 $0.0490
$0.0490 / $0.2900 Buy Now
DISTI # 000000000001395511
Sager Standard LEDs - Through Hole Green 568nm Water Clear 40mcd 0
Buy Now

Part Details for WP132XGC

WP132XGC CAD Models

WP132XGC Part Data Attributes

WP132XGC Kingbright
Buy Now Datasheet
Compare Parts:
WP132XGC Kingbright T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature HIGH RELIABILITY
Color GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 40.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.2 mm
Packing Method TR
Peak Wavelength 565 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Alternate Parts for WP132XGC

This table gives cross-reference parts and alternative options found for WP132XGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP132XGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSL-LX305D8GC Single Color LED, Green, Water Clear, T-1, 3mm, ITW Lumex WP132XGC vs SSL-LX305D8GC

WP132XGC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP132XGC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP132XGC by Kingbright

Select Manufacturer
Which Manufacturer of WP132XGC would you like to use for your alert(s)?
  • Please alert me when WP132XGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP132XGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP132XGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP132XGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP132XGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP132XGC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: