Part Details for WP130WCP/2EYW by Kingbright
Overview of WP130WCP/2EYW by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP130WCP/2EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP130WCP/2EYW-ND
|
DigiKey | LED RED/YLW DIFFUSED T-1 T/H R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP130WCP2EYW
|
Mouser Electronics | LED Circuit Board Indicators Red/Yellow Diffused 625/588nm 30/20mcd RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
DISTI #
000000000001395503
|
Sager | LED Circuit Board Indicators Red/Yellow Diffused 625/588nm 30/20mcd | 0 |
|
Buy Now |
Part Details for WP130WCP/2EYW
WP130WCP/2EYW CAD Models
WP130WCP/2EYW Part Data Attributes
|
WP130WCP/2EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP130WCP/2EYW
Kingbright
T-1 DUAL COLOR LED ARRAY, HIGH EFFICIENCY RED/YELLOW, 3mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |