Part Details for WP115VEYW by Kingbright
Overview of WP115VEYW by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for WP115VEYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1861-ND
|
DigiKey | LED RED/YLW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4700 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
604-WP115VEYW
|
Mouser Electronics | Standard LEDs - Through Hole Red Yellow 625 588nm Diffused 50 15mcd RoHS: Compliant | 2667 |
|
$0.1500 / $0.5700 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
WP115VEYW
|
TTI | Standard LEDs - Through Hole Red Yellow 625 588nm Diffused 50 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395491
|
Sager | Standard LEDs - Through Hole Red Yellow 625 588nm Diffused 50 15mcd | 0 |
|
Buy Now |
Part Details for WP115VEYW
WP115VEYW CAD Models
WP115VEYW Part Data Attributes:
|
WP115VEYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP115VEYW
Kingbright
T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3mm, ROHS COMPLIANT PACKSGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKSGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 50.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2 mm | |
Viewing Angle | 60 deg |