-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1708-ND
|
DigiKey | LED GREEN/RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23004 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
604-WP115VEGW
|
Mouser Electronics | Standard LEDs - Through Hole Red Green 625 568nm Diffused 50 30mcd RoHS: Compliant | 18903 |
|
$0.1570 / $0.5200 | Buy Now |
DISTI #
V99:2348_18693213
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 | Americas - 4 |
|
$0.1571 / $0.2783 | Buy Now |
|
Future Electronics | Red/Green T-1 3 mm 60° Diffused 50/50 mcd 2/2.2 V Indicator LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1285Bag |
|
$0.1280 / $0.1510 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, DIFFUSED WHITE, T-1, 3MM | 7500 |
|
$0.1296 / $0.3534 | Buy Now |
DISTI #
WP115VEGW
|
TTI | Standard LEDs - Through Hole Red Green 625 568nm Diffused 50 30mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 56400 In Stock |
|
$0.1520 / $0.2170 | Buy Now |
|
ComSIT USA | T-1 (3 MM) BI-COLOR INDICATOR LAMP Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
000000000001395490
|
Sager | Standard LEDs - Through Hole Red Green 625 568nm Diffused 50 30mcd Min Qty: 2000 | 34503 |
|
$0.1160 / $0.1280 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/RED DIFFUSED T-1 T/H | 144 |
|
$0.1696 / $0.3202 | Buy Now |
|
LCSC | PluginD3mm Light Emitting Diodes (LED) ROHS | 144 |
|
$0.1731 / $0.3267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP115VEGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP115VEGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Viewing Angle | 60 deg |