Part Details for WP1154PGD by Kingbright
Overview of WP1154PGD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for WP1154PGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP1154PGD
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant | 0 |
|
$0.0420 / $0.3800 | Order Now |
DISTI #
000000000001395486
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED | 0 |
|
Buy Now |
Part Details for WP1154PGD
WP1154PGD CAD Models
WP1154PGD Part Data Attributes:
|
WP1154PGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1154PGD
Kingbright
T-1 SINGLE COLOR LED, PURE GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for WP1154PGD
This table gives cross-reference parts and alternative options found for WP1154PGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1154PGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP115A10PGD | Single Color LED, Pure Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP1154PGD vs WP115A10PGD |