Part Details for WP113YDT by Kingbright
Overview of WP113YDT by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP113YDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1203-ND
|
DigiKey | LED YELLOW DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2923 In Stock |
|
$0.0606 / $0.3500 | Buy Now |
DISTI #
604-WP113YDT
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW DIFFUSED RoHS: Compliant | 1107 |
|
$0.0600 / $0.2500 | Buy Now |
DISTI #
70062922
|
RS | LED Rectangle 2x5mm Wire Leads 2.4 Forward Voltage 4Mcd Diffused Red | Kingbright WP113YDT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 555 |
|
$0.0490 | Buy Now |
|
Future Electronics | Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 83Bag |
|
$0.1100 / $0.1300 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ | ||
DISTI #
WP113YDT
|
TTI | Standard LEDs - Through Hole YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.0600 / $0.0630 | Buy Now |
DISTI #
000000000001395478
|
Sager | Standard LEDs - Through Hole YELLOW DIFFUSED Min Qty: 2000 | 7950 |
|
$0.0450 / $0.0500 | Buy Now |
Part Details for WP113YDT
WP113YDT CAD Models
WP113YDT Part Data Attributes:
|
WP113YDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP113YDT
Kingbright
Single Color LED, Yellow, Diffused Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |