Part Details for WP1053HDT by Kingbright
Overview of WP1053HDT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WP1053HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP1053HDT
|
TTI | Standard LEDs - Through Hole 1X5MM RED SS LAMP THRU HO RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395462
|
Sager | Standard LEDs - Through Hole 1X5MM RED SS LAMP THRU HO RECT | 0 |
|
Buy Now |
Part Details for WP1053HDT
WP1053HDT CAD Models
WP1053HDT Part Data Attributes
|
WP1053HDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1053HDT
Kingbright
SINGLE COLOR LED, BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.4 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for WP1053HDT
This table gives cross-reference parts and alternative options found for WP1053HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1053HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP383HDT | SINGLE COLOR LED, BRIGHT RED, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP1053HDT vs WP383HDT |
L-113HDT-TNR2.54 | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP1053HDT vs L-113HDT-TNR2.54 |
L-513HDT | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP1053HDT vs L-513HDT |
L-233HDT-12.5 | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP1053HDT vs L-233HDT-12.5 |