Part Details for WP-4532-120 by World Products Inc
Overview of WP-4532-120 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 | |
SDAWIR-4532-01 | Renesas Electronics Corporation | Software Development and Application Kit for ZWIR4532 | |
ZWIR4532-U | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Price & Stock for WP-4532-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes Solder Pad SMD RoHS: Compliant | 0 |
|
$0.4310 / $0.6280 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4410 / $0.8300 | Buy Now |
Part Details for WP-4532-120
WP-4532-120 CAD Models
WP-4532-120 Part Data Attributes
|
WP-4532-120
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WP-4532-120
World Products Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-03 | |
JESD-30 Code | R-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |