Part Details for WP-2210X by Molex
Overview of WP-2210X by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP-2210X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19212-0001
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2210X) | 2946 |
|
$0.2317 / $0.3174 | Buy Now |
Part Details for WP-2210X
WP-2210X CAD Models
WP-2210X Part Data Attributes:
|
WP-2210X
Molex
Buy Now
Datasheet
|
Compare Parts:
WP-2210X
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for WP-2210X
This table gives cross-reference parts and alternative options found for WP-2210X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP-2210X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192120001 | Wire Terminal, ROHS COMPLIANT | Molex | WP-2210X vs 192120001 |