Part Details for WOV-1-208 by TE Connectivity
Overview of WOV-1-208 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOV-1-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5236
|
Newark | Wov-1-208=Wilmar Overvoltage 2 |Cii Te Connectivity WOV-1-208 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,246.0200 / $1,365.6300 | Buy Now |
DISTI #
3937-WOV-1-208-ND
|
DigiKey | WOV-1-208=WILMAR OVERVOLTAGE 2 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,094.7636 / $2,707.0700 | Buy Now |
DISTI #
WOV-1-208-ND
|
DigiKey | WOV-1-208=WILMAR OVERVOLTAGE 2 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,359.1500 | Buy Now |
DISTI #
1618108-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 208VAC Flange Mount - Bulk (Alt: 1618108-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | WOV-1-208=WILMAR OVERVOLTAGE 2 | 0 |
|
$1,160.0400 / $2,118.2200 | Buy Now |
|
Master Electronics | WOV-1-208=WILMAR OVERVOLTAGE 2 | 0 |
|
$1,160.0400 / $2,118.2200 | Buy Now |
Part Details for WOV-1-208
WOV-1-208 CAD Models
WOV-1-208 Part Data Attributes
|
WOV-1-208
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOV-1-208
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 208 V | |
Coil Voltage(DC)-Max | 208 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 88.9 X 98.29 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |