Part Details for WOUV-125DC-HP by TE Connectivity
Overview of WOUV-125DC-HP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOUV-125DC-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WOUV-125DC-HP-ND
|
DigiKey | WOUV-125DC-HP=WILMAR OVER/UNDE Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,700.2820 | Buy Now |
DISTI #
4-1618107-3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 125VDC Flange Mount - Bulk (Alt: 4-1618107-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,493.5850 / $1,797.3650 | Buy Now |
|
Onlinecomponents.com | WOUV-125DC-HP=WILMAR OVER/UNDE | 0 |
|
$1,519.5300 / $2,847.9400 | Buy Now |
|
Master Electronics | WOUV-125DC-HP=WILMAR OVER/UNDE | 0 |
|
$1,519.5300 / $2,847.9400 | Buy Now |
Part Details for WOUV-125DC-HP
WOUV-125DC-HP CAD Models
WOUV-125DC-HP Part Data Attributes
|
WOUV-125DC-HP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WOUV-125DC-HP
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |