Part Details for WOP-207K-NAE by Advantech Co Ltd
Overview of WOP-207K-NAE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64207KFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | |
R5F21207KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for WOP-207K-NAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9527
|
Newark | Operator Panel, Wvga Tft Lcd, 7", 24Vdc, Meter Display Type:Wvga Tft Lcd Touch Screen, Display Size:189.6Mm X 144.9Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:21.6Vdc, Supply Voltage Max:26.4Vdc Rohs Compliant: Yes |Advantech WOP-207K-NAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$442.0000 | Buy Now |
DISTI #
3833-WOP-207K-NAE-ND
|
DigiKey | WOP-207K-NAE - 7" WQVGA Operator Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$539.0000 | Buy Now |
DISTI #
2084-WOP-207K-NAE-ND
|
DigiKey | 7" WQVGA OPERATOR PANEL INSTALLE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$442.0000 | Buy Now |
DISTI #
923-WOP-207K-NAE
|
Mouser Electronics | Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe RoHS: Compliant | 1 |
|
$442.0000 | Buy Now |
DISTI #
73531716
|
RS | HMI Display, 7 in LCD Panel, 3 x Serial, Ethernet, 64 MB, WOP-200K Series | Advantech WOP-207K-NAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$489.9500 / $544.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$552.5000 | Buy Now |
|
NAC | 7 WVGA 64MB 128MB NAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 7" WVGA Operator Panel, 64MB SDRAM, 128MB(NAND), Serialx3, Ethernet | 43 |
|
$508.3000 | Buy Now |