Part Details for WOOD17W1 by MG Chemicals
Overview of WOOD17W1 by MG Chemicals
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOOD17W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6204
|
Newark | 3D Printer Filament, Pla & Wood, 1.75Mm, Diameter:1.75Mm, Filament Colour:Wood Effect, Filament Material:Pla (Polylactide), Wood Particle, Melting Temperature Min:185°C, Melting Temperature Max:230°C, Filament Weight:500G Rohs Compliant: Yes |Mg Chemicals WOOD17W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7500 | Buy Now |
DISTI #
07AH4891
|
Newark | 3D Printer Filament, Pla/Wood, 1.75Mm, Diameter:1.75Mm, Filament Colour:Wood, Filament Material:Pla (Polylactide), Wood Particle, Melting Temperature:210°C, Spool Width:63.5Mm, Spool Hub Diameter:89Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Mg Chemicals WOOD17W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2900 / $58.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.0000 / $61.0400 | Buy Now |
Part Details for WOOD17W1
WOOD17W1 CAD Models
WOOD17W1 Part Data Attributes:
|
WOOD17W1
MG Chemicals
Buy Now
|
Compare Parts:
WOOD17W1
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |