Part Details for WNSC5D20650X6Q by WeEn Semiconductor Co Ltd
Overview of WNSC5D20650X6Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC5D20650X6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC5D20650X6Q
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 28 nC, TO-220F, 2 Pins - Rail/Tube (Alt: WNSC5D20650X6Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9894 | Buy Now |
DISTI #
771-WNSC5D20650X6Q
|
Mouser Electronics | SiC Schottky Diodes WNSC5D20650X/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.8520 | Order Now |
DISTI #
WNSC5D20650X6Q
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20A, TO220FP-2, tube Min Qty: 1 | 998 |
|
$1.7600 / $2.4600 | Buy Now |
DISTI #
WNSC5D20650X6Q
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 28 nC, TO-220F, 2 Pins (Alt: WNSC5D20650X6Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC5D20650X6Q
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 28 nC, TO-220F, 2 Pins (Alt: WNSC5D20650X6Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC5D20650X6Q
WNSC5D20650X6Q CAD Models
WNSC5D20650X6Q Part Data Attributes
|
WNSC5D20650X6Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC5D20650X6Q
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | RECTIFIER DIODE |