Part Details for WNSC5D10650B6J by WeEn Semiconductor Co Ltd
Overview of WNSC5D10650B6J by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC5D10650B6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC5D10650B6J
|
Avnet Americas | - Tape and Reel (Alt: WNSC5D10650B6J) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4747 | Buy Now |
DISTI #
771-WNSC5D10650B6J
|
Mouser Electronics | SiC Schottky Diodes WNSC5D10650B/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.5840 / $0.6040 | Order Now |
DISTI #
WNSC5D10650B6J
|
TME | Diode: Schottky rectifying, D2PAK, SiC, SMD, 650V, 10A, reel,tape Min Qty: 1 | 0 |
|
$0.6600 / $1.1100 | RFQ |
DISTI #
WNSC5D10650B6J
|
Avnet Silica | (Alt: WNSC5D10650B6J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |