WNSC5D04650X6Q
WeEn Semiconductor Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FN, 2 PIN

Overview of WNSC5D04650X6Q by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for WNSC5D04650X6Q by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # WNSC5D04650X6Q
Avnet Americas Silicon Carbide Schottky Diode, Single, 650 V, 4 A, 6 nC, TO-220F, 2 Pins - Rail/Tube (Alt: WNSC5D04650X6Q) Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.3586
$0.3586 Buy Now
DISTI # 771-WNSC5D04650X6Q
Mouser Electronics SiC Schottky Diodes WNSC5D04650X/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant 0
  • 3,000 $0.3440
  • 5,000 $0.3250
  • 10,000 $0.3010
  • 25,000 $0.2980
$0.2980 / $0.3440 Order Now

CAD Models for WNSC5D04650X6Q by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WNSC5D04650X6Q by WeEn Semiconductor Co Ltd

WNSC5D04650X6Q
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
TO-220FN, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
24 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
20 µA
Reverse Test Voltage
650 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. WNSC5D04650X6Q
    WeEn Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FN, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WNSC5D04650X6Q by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WNSC5D04650X6Q by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of WNSC5D04650X6Q would you like to use for your alert(s)?
  • Please alert me when WNSC5D04650X6Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WNSC5D04650X6Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WNSC5D04650X6Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WNSC5D04650X6Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WNSC5D04650X6Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WNSC5D04650X6Q by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: