Part Details for WNSC12650TJ by WeEn Semiconductor Co Ltd
Overview of WNSC12650TJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC12650TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC12650TJ
|
Avnet Americas | Silicon Carbide Schottky Diode Single 650V 12A 5-Pin DFN T/R - Tape and Reel (Alt: WNSC12650TJ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-WNSC12650TJ
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC12650T/DFN8X8/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
Part Details for WNSC12650TJ
WNSC12650TJ CAD Models
WNSC12650TJ Part Data Attributes:
|
WNSC12650TJ
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
WNSC12650TJ
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |