Part Details for WNS20S100CQ by WeEn Semiconductor Co Ltd
Overview of WNS20S100CQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WNS20S100CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6544
|
Newark | Schottky Rectifier, Dual, 100V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Rohs Compliant: Yes |Ween Semiconductors WNS20S100CQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4448 |
|
$0.2870 / $0.5640 | Buy Now |
DISTI #
WNS20S100CQ-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220E Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5861 In Stock |
|
$0.2432 / $1.1100 | Buy Now |
DISTI #
WNS20S100CQ
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220E Rail - Rail/Tube (Alt: WNS20S100CQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2550 | Buy Now |
DISTI #
771-WNS20S100CQ
|
Mouser Electronics | Schottky Diodes & Rectifiers WNS20S100CQ/SIL3P/STANDARD MARKING * HORIZONTAL, RAIL PACK, RoHS: Compliant | 3855 |
|
$0.2330 / $0.5000 | Buy Now |
DISTI #
WNS20S100CQ
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220AB, Ufmax: 0.8V Min Qty: 1 | 313 |
|
$0.2840 / $0.4750 | Buy Now |
DISTI #
WNS20S100CQ
|
Avnet Silica | Diode Schottky 100V 10A 3-Pin TO-220E Rail (Alt: WNS20S100CQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNS20S100CQ
|
EBV Elektronik | Diode Schottky 100V 10A 3-Pin TO-220E Rail (Alt: WNS20S100CQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3935 | Buy Now |
Part Details for WNS20S100CQ
WNS20S100CQ CAD Models
WNS20S100CQ Part Data Attributes
|
WNS20S100CQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNS20S100CQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 132 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |